PMM000I0RL200000 | Red Lion

Relay output module, for PM-50, PMM000I0RL200000

Order No.: 30K4163
EAN: 4099891640552
MPN:
PMM000I0RL200000
Series: PM-50
PMM000I0RL200000 Red Lion T&M Accessories and Spares
Image may differ
Unit Price (€ / pc.)
114.2400 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
114.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
114.2400 €

Relay output module, PMM000I0RL200000, REDLION

Features

  • Up to 250 VAC or 30 VDC
  • Removable terminal block
Technical specifications
Suitable for PM-50
Product type Relaisausgangsmodul
Logistics
Country of origin US
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes