CR1025 CU | RENATA
Lithium-button cell, CR1025, 3 V, 30 mAh, CR1025 CU
Unit Price (€ / pc.)
2.8322 € *
Available: 17 pcs.
Leadtime: On Request **
Total Price:
2.83 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8322 €
25 pcs.
2.3919 €
100 pcs.
2.2134 €
250 pcs.
2.1063 €
1000 pcs.
1.9278 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lithium button cells, type Renata CR.
Technical specifications
Connection | Flächenkontakt | |
Usage | Industrieanwendungen | |
diameter | 10 mm | |
Height | 2.5 mm | |
IEC designation | CR1025 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Nominal capacity | 30 mAh | |
Rated voltage | 3 V | |
Technology | Lithium |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85065030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME) |