700 015 3 | Rennsteig Werkzeuge

Cable scissors, 170 mm, 210 g, 700 015 3

Order No.: 20L6620
EAN: 4049002007668
MPN:
700 015 3
R700 015 3
Series: Kabelschere 15
700 015 3 Rennsteig Werkzeuge Cable Shears and Cable Cutters
Image may differ
Unit Price (€ / pc.)
35.0931 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
35.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.0931 €

Cable shears, 700 015 3, Rennsteig Werkzeuge

Features

  • For cutting solid, stranded and fine-stranded cables made of Al and Cu
  • Easy, clean cut due to new cutting geometry
  • No crushing, no deformation of the cable
  • Not suitable for steel wire, wire rope and hard-drawn copper conductors
Technical specifications
Ausführung Kabelschere
Gewicht 210 g
Länge 170 mm
VDE-/1000V-geprüft No
Logistics
Ursprungsland DE
Zolltarifnummer 82032000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes