700 016 3 | Rennsteig Werkzeuge
Cable scissors, 170 mm, 210 g, 700 016 3
Unit Price (€ / pc.)
46.3981 € *
Available: 0 pcs.
Leadtime: On Request **
Cable shears, 700 016 3, Rennsteig Werkzeuge
Features
- For cutting solid, stranded and fine-stranded cables made of Al and Cu
- Easy, clean cut due to new cutting geometry
- No crushing, no deformation of the cable
- Not suitable for steel wire, wire rope and hard-drawn copper conductors
Technical specifications
Ausführung | Kabelschere | |
Gewicht | 210 g | |
Länge | 170 mm | |
VDE-/1000V-geprüft | No |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 82032000 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |