700 027 2 | Rennsteig Werkzeuge

Cable scissors, 500 mm, 1010 g, 700 027 2

Order No.: 20L6623
EAN: 4049002004360
MPN:
700 027 2
R700 027 2
Series: 700
700 027 2 Rennsteig Werkzeuge Cable Shears and Cable Cutters
Image may differ
Unit Price (€ / pc.)
150.9991 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
151.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
150.9991 €

Cable shears, 700 027 2, Rennsteig Werkzeuge

Features

  • For cutting solid, stranded and fine-stranded cables made of Al and Cu
  • Easy, clean cut due to new cutting geometry
  • Short construction, low weight
  • Not suitable for wire ropes and steel wire
Technical specifications
Ausführung Kabelschere
Gewicht 1010 g
Länge 500 mm
VDE-/1000V-geprüft No
Logistics
Ursprungsland DE
Zolltarifnummer 82032000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei