700 116 3 | Rennsteig Werkzeuge

Cable scissors, 170 mm, 210 g, 700 116 3

Order No.: 05L8172
EAN: 4049002106767
MPN:
700 116 3
Kabelschere m. Abisolierfunkt.
700 116 3 Rennsteig Werkzeuge Cable Shears and Cable Cutters
Image may differ
Unit Price (€ / pc.)
58.1791 € *
Available: 1 pcs.
Total Price:
58.18 € *
Price list
Quantity
Price per unit*
1 pcs.
58.1791 €
5 pcs.
52.3600 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable shears, type Rennsteig 700 116 3.

Multifunctional tool for processing NYM cables from 3 x 1.5 mm² to 5 x 2.5 mm² (cutting, cable stripping, wire stripping), with release spring, minimum cutting effort, cut with minimum deformation. Universal stripping position for both solid conductor cross-sections; Cable diameter: max. 12 mm. Length: 170 mm. Weight: 210 g.

Type: 700 116 3, cable shears

Technical specifications
Filter Property Value
Version cable scissors
Length 170 mm
Weight 210 g
1000V Insulated No
Logistics
Property Value
Country of origin DE
Customs tariff number 82032000
Compliance
Property Value
SVHC free Yes
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15