712 100 3 | Rennsteig Werkzeuge
Cable scissors, 860 mm, 4980 g, 712 100 3
Unit Price (€ / pc.)
729.1963 € *
Available: 0 pcs.
Leadtime: On Request **
Cable cutter, 712 100 3, Rennsteig Werkzeuge
Cable shears for cutting single, multiple and fine wire cables made of Al or Cu, also for cables with sheet metal sheathing, optimum cutting performance due to ratchet principle, leg length adjustable in several steps by means of telescopic arms, opening of the shears possible in any cutting position, use in confined spaces and overhead possible, not suitable for wire ropes or steel wire, cutting values Cu up to 1000mm², Al up to 1200mm², Made in Germany
Technical specifications
Version | Kabelschere | |
Weight | 4980 g | |
Length | 860 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |