8000 0001 3 | Rennsteig Werkzeuge
Cable scissors, 190 mm, 490 g, 8000 0001 3
Order No.: 05L6740
EAN: 4049002017414
MPN:
8000 0001 3
9R 8000 0001 3
Unit Price (€ / pc.)
292.6686 € *
Available: 0 pcs.
Leadtime: On Request **
FOC cutting pliers, type Rennsteig 8000 0001 3.
With manual knife adjustment, for cutting polymeric FOCs with a diameter of 1.8, 2.2 and 2.3 mm; Features: special cutting technique guarantees that you can continue working immediately on the precision cutting surface without any polishing, optimal data transmission quality, eccentric adjustment to set diameter. Material: special tool steel, length 190 mm.
Type: 8000 0001 3, FOC cutting pliers
Technical specifications
Version | Kabelschere | |
Weight | 490 g | |
Length | 190 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |