361 302 1 | Rennsteig Werkzeuge
Electrician's chisel, W 10, L 300 mm, 230 g, Rennsteig 360 302 1
Order No.: 07L207
EAN: 4049002001635
MPN:
361 302 1
Unit Price (€ / pc.)
5.4859 € *
Available: 0 pcs.
Leadtime: On Request **
Electrician's octagonal chisels, type Rennsteig 36.
With polished shank, ground blade, tempered striking head, high-quality varnish finish with laser engraving.
Technical attributes (type, width, length, weight): 361 302 1, B 10, L 300 mm, 230 g
Technical specifications
Version | Elektrikermeißel | |
Weight | 203 g | |
Length | 300 mm | |
Shaft Diameter | 10 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82055910 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |