381 240 1 | Rennsteig Werkzeuge
Slitting chisel, W 26, L 240 mm, 435 g, with hand protection, Rennsteig 381 240 1
Order No.: 07L209
EAN: 4049002001857
MPN:
381 240 1
Unit Price (€ / pc.)
12.2332 € *
Available: 0 pcs.
Leadtime: On Request **
Slitting chisels, type Rennsteig 38.
With polished shank, ground blade, tempered striking head, high-quality varnish finish with laser engraving.
Technical attributes (type, width, length, weight): 381 240 1, W 26, L 240 mm, 435 g, with hand protection
Technical specifications
Version | Schlitzmeißel | |
Weight | 390 g | |
Length | 240 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82055980 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |