386 060 1 | Rennsteig Werkzeuge
Jointing chisel, W 60, L 250 mm, 675 g, with hand protection, Rennsteig 386 060 1
Order No.: 07L211
EAN: 4049002016370
MPN:
386 060 1
Unit Price (€ / pc.)
21.2415 € *
Available: 0 pcs.
Leadtime: On Request **
Jointing chisels, type Rennsteig 38.
With conical polished shank, ground blade, tempered striking head, high-quality varnish finish with laser engraving; Length: 250 mm. Width: 60 mm.
Type: 386 060 1, W 60, L 250 mm, 675 g, with hand protection
Technical specifications
Version | Fugenmeißel | |
Weight | 696 g | |
Length | 250 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82055980 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |