421 000 0 | Rennsteig Werkzeuge
Punch and chisel set, 6-piece, Rennsteig 421 000 0
Order No.: 07L175
EAN: 4049002002175
MPN:
421 000 0
9R 421 000 0
Unit Price (€ / pc.)
26.8821 € *
Available: 0 pcs.
Leadtime: On Request **
Punch and chisel sets, type Rennsteig 421 000 0.
6-piece, in plastic holder, consisting of 2 flat chisels L 125 and L 150 mm, cross-cut chisel L 125 mm, center punch L 120 mm, 2 drift punches L 120 mm 3.0 and 4.0 mm; Design: made of chrome vanadium air-hardening steel, tempered striking head, shaft with gold-colored finish, silver polished chisel blades, polished cone on punches and center punches.
Type: 421 000 0, toolkit, 6-piece
Technical specifications
Version | Schlagwerkzeugsatz | |
Weight | 496 g | |
Shaft Diameter | 8 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82059090 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |