425 530 6 RC | Rennsteig Werkzeuge
Pin punch set, 6-piece, in metal rack, Rennsteig 425 530 6 RC
Order No.: 07L195
EAN: 4049002086762
MPN:
425 530 6 RC
Unit Price (€ / pc.)
53.7404 € *
Available: 0 pcs.
Leadtime: On Request **
Pin punch sets, type Rennsteig 425 530 6 RC.
6-piece, in metal rack, tempered safety striking head, compliant with DIN 6450; Sizes: 3.0/4.0/5.0/6.0/8.0/10 mm. Material: high-alloy tool steel, completely tempered. Shore hardness: min. 58 HRC. Shaft: powder coated. Cylindrical shaft: polished. Octagon profile diameter: 10 mm, 12 mm as of 8.0 mm tip diameter. Length: 150 mm. Weight: 740 g.
Type: 425 530 6 RC, pin punch set
Technical specifications
Version | Splintentreibersatz | |
Weight | 740 g | |
Shaft Diameter | 10 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82059090 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |