430 229 | Rennsteig Werkzeuge

Automatic center punch with hand protection, L 95 mm, Ø 11 mm, 20 to 50 N, 50 g, Rennsteig 430 229

Order No.: 05L2185
EAN: 4049002096914
MPN:
430 229
Automat. Körner 20N-50N HS
430 229 Rennsteig Werkzeuge Centre Punches, Pin Punches, Chisels
Image may differ
Unit Price (€ / pc.)
24.1689 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
24.17 € *
Price list
Quantity
Price per unit*
1 pcs.
24.1689 €
5 pcs.
22.8956 €
*incl. VAT plus shipping costs
**Subject to prior sale

Automatic center punches, type Rennsteig 430.

With hand protection, self-impacting, adjustable impact force and replaceable hardened tip; Material: nickel-plated steel.

Technical attributes (type, length, shaft diameter, punch force, weight): 430 229, L 95 mm, Ø 11 mm, 20 to 50 N, 50 g

Technical specifications
Version Körner
Weight 50 g
Length 95 mm
max. impact force 50 N
min. clout 20 N
Shaft Diameter 11 mm
Logistics
Country of origin DE
Customs tariff number 90172039
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes