430 231 | Rennsteig Werkzeuge

Automatic center punch with hand protection, L 130 mm, Ø 17 mm, 180 to 250 N, 140 g, Rennsteig 430 231

Order No.: 05L2187
EAN: 4049002096938
MPN:
430 231
Automat. Körner 180N-250N HS
430 231 Rennsteig Werkzeuge Centre Punches, Pin Punches, Chisels
Image may differ
Unit Price (€ / pc.)
31.6778 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
31.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
31.6778 €

Automatic center punches, type Rennsteig 430.

With hand protection, self-impacting, adjustable impact force and replaceable hardened tip; Material: nickel-plated steel.

Technical attributes (type, length, shaft diameter, punch force, weight): 430 231, L 130 mm, Ø 17 mm, 180 to 250 N, 140 g

Technical specifications
Version Körner
Weight 140 g
Length 130 mm
max. impact force 250 N
min. clout 180 N
Shaft Diameter 17 mm
Logistics
Country of origin DE
Customs tariff number 90172039
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes