439 130 | Rennsteig Werkzeuge
Replacement tips for automatic center punches 430 130 and 430 230, Ø 4.0 mm, Rennsteig 439 130
Order No.: 07L2196
EAN: 4049002013034
MPN:
439 130
9R 439 130
Unit Price (€ / pc.)
6.0690 € *
Available: 4 pcs.
Leadtime: On Request **
Total Price:
6.07 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0690 €
10 pcs.
5.3312 €
100 pcs.
4.6886 €
250 pcs.
4.5101 €
1000 pcs.
4.2007 €
*incl. VAT plus shipping costs
**Subject to prior sale
Replacement tips for automatic center punches.
Technical attributes (type, length, shaft diameter, punch force, weight): 439 130, replacement tip, Ø 4.0 mm, for 430 130 and 430 230
Technical specifications
Version | Körner | |
min. clout | 130 N | |
max. impact force | 230 N | |
Tip diameter | 4 mm | |
Shaft Diameter | 4 mm | |
Length | 130 mm | |
Weight | 7 g |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90172039 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |