610 906 | Rennsteig Werkzeuge
Wire end ferrules kit, isolated, 0.5 to 2.5 mm², 400 pieces, 610 906
Unit Price (€ / pc.)
12.1618 € *
Available: 0 pcs.
Next delivery: 9 pcs. on 2025-04-30
Leadtime: 2 Weeks **
Total Price:
12.16 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1618 €
10 pcs.
10.7100 €
50 pcs.
9.9722 €
150 pcs.
9.5438 €
*incl. VAT plus shipping costs
**Subject to prior sale
Assortment box, 610 906, Rennsteig Werkzeuge
Insulated wire end ferrules in assortment box 0.5 - 2.5 mm², supplementary products for our wire end ferrule pliers, transparent handy plastic box, rotating lid with opening for removing individual wire end ferrules, defined fitting with insulated and uninsulated wire end ferrules, insulated wire end ferrules exclusively according to DIN colour code, 0.5 mm², 0.75 mm², 1.0 mm², 1.5 mm², 2.5 mm², made in Germany
Technical specifications
Product type | Aderendhülsen-Sortiment | |
Version | isoliert, 0,5 bis 2,5 mm² | |
Delivery incl. Tools | No | |
Number of single parts | 400 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |