610 907 | Rennsteig Werkzeuge

Wire end ferrules kit, isolated, 4.0 to 16 mm², 100 pieces, 610 907

Order No.: 20L6237
EAN: 4049002129261
MPN:
610 907
R610 907
Series: 610
610 907 Rennsteig Werkzeuge Connector Assortments
Image may differ
Unit Price (€ / pc.)
12.1618 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
12.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
12.1618 €

Assortment box, 610 907, Rennsteig Werkzeuge

Insulated wire end ferrules in assortment box 4.0 - 16.0 mm², supplementary products for our wire end ferrule pliers, transparent handy plastic box, rotating lid with opening for removal of individual wire end ferrules, defined fitting with insulated and uninsulated wire end ferrules, insulated wire end ferrules exclusively according to DIN colour code, 4.0 mm², 6.0 mm², 10.0 mm², 16.0 mm², made in Germany

Technical specifications
Filter Property Value
Product type wire end ferrules kit
Version isolated, 4.0 to 16 mm²
Delivery incl. Tools No
Number of single parts 100
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes