610 909 | Rennsteig Werkzeuge

Wire end ferrules kit, 2x4/6/10/16 mm², 45 pieces, 610 909

Order No.: 20L6239
EAN: 4049002129315
MPN:
610 909
R610 909
Series: 610
610 909 Rennsteig Werkzeuge Connector Assortments
Image may differ
Unit Price (€ / pc.)
12.1618 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
12.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
12.1618 €

Assortment box, 610 909, Rennsteig Werkzeuge

Twin insulated ferrules in assortment box 4.0 - 16 mm², supplementary products for our ferrule pliers, transparent handy plastic box, rotating lid with opening for removing individual ferrules, defined fitting with insulated and uninsulated ferrules, insulated ferrules exclusively according to DIN colour code, 2 x 4.0 mm², 2 x 6.0 mm², 2 x 10.0 mm², 2 x 16.0 mm², made in Germany

Technical specifications
Filter Property Value
Product type double wire end ferrules assortment
Version 2x4/6/10/16 mm²
Delivery incl. Tools No
Number of single parts 45
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes