610 910 | Rennsteig Werkzeuge

Wire end ferrules kit, uninsulated, 0.5 to 2.5 mm², 1900 pieces, 610 910

Order No.: 20L6240
EAN: 4049002129322
MPN:
610 910
R610 910
Series: 610
610 910 Rennsteig Werkzeuge Connector Assortments
Image may differ
Unit Price (€ / pc.)
21.7532 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
21.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.7532 €

Assortment box, 610 910, Rennsteig Werkzeuge

Uninsulated wire end ferrules in assortment box 0.5 - 2.5 mm², complementary products for our wire end ferrule pliers, transparent handy plastic box, rotating lid with opening for removing individual wire end ferrules, defined equipment with insulated and uninsulated wire end ferrules, 0.5 mm², 0.75 mm², 1.0 mm², 1.5 mm², 2.5 mm², made in Germany

Technical specifications
Product type Aderendhülsen-Sortiment
Version unisoliert, 0,5 bis 2,5 mm²
Delivery incl. Tools No
Number of single parts 1900
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes