610 911 | Rennsteig Werkzeuge

Wire end ferrules kit, uninsulated, 4.0 to 16 mm², 350 pieces, 610 911

Order No.: 20L6241
EAN: 4049002129339
MPN:
610 911
R610 911
Series: 610
610 911 Rennsteig Werkzeuge Connector Assortments
Image may differ
Unit Price (€ / pc.)
13.3756 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
13.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.3756 €

Assortment box, 610 911, Rennsteig Werkzeuge

Cable end-sleeves uninsulated in assortment box 4.0 - 16.0 mm², complementary products for our cable end-sleeve pliers, transparent handy plastic box, rotating lid with opening for removing individual cable end-sleeves, defined equipment with insulated and uninsulated cable end-sleeves, 4.0 mm², 6.0 mm², 10.0 mm², 16.0 mm², made in Germany

Technical specifications
Product type Aderendhülsen-Sortiment
Version unisoliert, 4,0 bis 16 mm²
Delivery incl. Tools No
Number of single parts 350
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes