624 020 3 0 | Rennsteig Werkzeuge

Crimping die for uninsulated connectors, 0.25-2.5 mm², AWG 34-14, 624 020 3 0

Order No.: 20L6276
EAN: 4049002014048
MPN:
624 020 3 0
R624 020 3 0
Series: PEW12.20
624 020 3 0 Rennsteig Werkzeuge Crimp Inserts and Compression Inserts
Image may differ
Unit Price (€ / pc.)
79.5991 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
79.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
79.5991 €

Crimp insert, 624 020 3 0, Rennsteig Werkzeuge

crimping dies for uninsulated connectors according to DIN 46234, 46235 and 46267 0.25-0.75mm², 1.0-1.5mm² and 2.5mm², mandrel crimp, Made in Germany

Technical specifications
Crimping Range (AWG) AWG 34-14
Crimping Range (mm²) 0,25-2,5 mm²
Suitable for Unisolierte Steckverbinder
Logistics
Country of origin DE
Customs tariff number 82079091
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes