624 063 3 0 | Rennsteig Werkzeuge
Crimping die for insulated connectors, 10-16 mm², AWG 8-6, 624 063 3 0
Unit Price (€ / pc.)
84.1925 € *
Available: 0 pcs.
Leadtime: 1 Week **
Crimping Die Set, 624 063 3 0, Rennsteig Werkzeuge
Crimping dies for insulated connectors according to DIN 46237 10.0mm² and 16.0mm², mandrel crimp, Made in Germany
Technical specifications
Crimping Range (AWG) | AWG 8-6 | |
Crimping Range (mm²) | 10-16 mm² | |
Suitable for | Isolierte Verbinder |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079091 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |