624 082 3 0 | Rennsteig Werkzeuge

Crimping die for RJ45, RJ50, 624 082 3 0

Order No.: 20L6348
EAN: 4049002131875
MPN:
624 082 3 0
R624 082 3 0
Series: PEW12.82
624 082 3 0 Rennsteig Werkzeuge Crimp Inserts and Compression Inserts
Image may differ
Unit Price (€ / pc.)
164.6841 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
164.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
164.6841 €

Crimping Die Set, 624 082 3 0, Rennsteig Werkzeuge

Crimp applicator PEW 12, special crimping pliers for crimping almost all current crimp connectors with an inner conductor cross section of 0.08-50mm², guarantees exact and solder-free electrical connections, parallel crimp jaw feed, only little manual force required due to optimum lever ratio, good handling due to ergonomic centre of gravity position One- and two-hand operation possible, various combination possibilities due to exchangeable crimp inserts and contact adaptors, adjustable crimping pressure, with ratchet (unlockable) for reliable crimping, ergonomic and non-slip 2k handles, small grip width, with crimping insert for RJ45 Western plugs 6, 8, 10 poles, Made in Germany

Technical specifications
Suitable for RJ45, RJ50
Logistics
Country of origin DE
Customs tariff number 82079091
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes