624 090-1 3 0 | Rennsteig Werkzeuge
Crimping die for wire end ferrules, 0.5-2.5 mm², AWG 20-13, 624 090-1 3 0
Unit Price (€ / pc.)
142.3835 € *
Available: 0 pcs.
Leadtime: On Request **
Crimping Die Set, 624 090-1 3 0, Rennsteig Werkzeuge
Crimping insert for wire end ferrules with insulation crimp 0.5-1.0mm², 1.5mm² and 2.5mm², F-crimp, Made in Germany
Technical specifications
Crimping Range (AWG) | AWG 20-13 | |
Crimping Range (mm²) | 0,5-2,5 mm² | |
Suitable for | Aderendhülsen |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079091 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |