624 091 3 0 | Rennsteig Werkzeuge
Crimping die for non-insulated/Insulated wire ferrules, 10-25 mm², AWG 8-4, 624 091 3 0
Unit Price (€ / pc.)
77.5166 € *
Available: 0 pcs.
Leadtime: On Request **
Crimping Die Set, 624 091 3 0, Rennsteig Werkzeuge
crimping insert for wire end ferrules 10.0mm², 16.0mm² and 25.0mm², trapezoidal crimp, Made in Germany
Technical specifications
Crimping Range (AWG) | AWG 8-4 | |
Crimping Range (mm²) | 10-25 mm² | |
Suitable for | Nicht isolierte/isolierte Aderendhülsen |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079091 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |