624 1043 3 01 | Rennsteig Werkzeuge

Crimping die for rectangular contacts, AWG 24-16, 624 1043 3 01

Order No.: 20L6374
EAN: 4049002104442
MPN:
624 1043 3 01
R624 1043 3 01
Series: PEW12.1042
624 1043 3 01 Rennsteig Werkzeuge Crimp Inserts and Compression Inserts Image 1
624 1043 3 01 Rennsteig Werkzeuge Crimp Inserts and Compression Inserts Image 2
Image may differ
Unit Price (€ / pc.)
281.3398 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
281.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
281.3398 €

Crimping Die Set, 624 1043 3 01, Rennsteig Werkzeuge

Crimping insert with PEW 12 contact adapter, special crimping pliers for crimping almost all current crimp connectors with an inner conductor cross section of 0.08-50mm², guarantees exact and solder-free electrical connections, parallel crimp jaw feed, only little manual force required due to optimum lever ratio, good handling due to ergonomic centre of gravity position One and two-handed operation possible, various combinations possible due to exchangeable crimp applicators and contact adaptors, adjustable crimping pressure, with ratchet (unlockable) for reliable crimping, ergonomic and non-slip 2k grips, small grip width, with crimp applicator for Mini-Fit terminals AWG 16, AWG 18 and AWG 20-24, F-crimp, Made in Germany

Technical specifications
Crimping Range (AWG) AWG 24-16
Suitable for Rechteckige Kontakte
Logistics
Country of origin DE
Customs tariff number 82079091
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes