624 1071 3 0 | Rennsteig Werkzeuge
Crimping die for non-insulated terminals, 0.5-10 mm², AWG 20-8, 624 1071 3 0
Unit Price (€ / pc.)
77.5166 € *
Available: 0 pcs.
Leadtime: On Request **
Crimping Die Set, 624 1071 3 0, Rennsteig Werkzeuge
Crimping insert for uninsulated cable lugs and butt connectors from 0.5 to 10 mm², Made in Germany
Technical specifications
Crimping Range (AWG) | AWG 20-8 | |
Crimping Range (mm²) | 0,5-10 mm² | |
Suitable for | Nicht-isolierte Klemmen |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079091 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |