624 194 3 0 | Rennsteig Werkzeuge

Crimping die for solar connectors, 2.5-6 mm², 624 194 3 0

Order No.: 20L6413
EAN: 4049002034381
MPN:
624 194 3 0
R624 194 3 0
Series: PEW12.194
624 194 3 0 Rennsteig Werkzeuge Crimp Inserts and Compression Inserts
Image may differ
Unit Price (€ / pc.)
182.665 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
182.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
182.665 €

Crimping Die Set, 624 194 3 0, Rennsteig Werkzeuge

Crimping insert for solar connectors MultiContact MC3, 2.5mm², 4.0mm², 6.0mm², Made in Germany

Technical specifications
Crimping Range (mm²) 2,5-6 mm²
Suitable for Solar-Steckverbinder
Logistics
Country of origin DE
Customs tariff number 82079091
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes