624 570 3 0 | Rennsteig Werkzeuge
Crimping die for crimping pliers, 2.5-6 mm², AWG 14-10, 624 570 3 0
Unit Price (€ / pc.)
196.5761 € *
Available: 0 pcs.
Leadtime: On Request **
Crimping Die Set, 624 570 3 0, Rennsteig Werkzeuge
Crimping die for rolled and stamped contacts 2.5mm², 4.0mm² and 6.0mm², F-crimp, Made in Germany
Technical specifications
Crimping Range (AWG) | AWG 14-10 | |
Crimping Range (mm²) | 2,5-6 mm² | |
Suitable for | Crimpzange |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079091 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |