624 682 3 012 | Rennsteig Werkzeuge

Crimping die for crimping pliers, 0.25-0.5 mm², 624 682 3 012

Order No.: 20L6430
EAN: 4049002105999
MPN:
624 682 3 012
R624 682 3 012
624 682 3 012 Rennsteig Werkzeuge Crimp Inserts and Compression Inserts Image 1
624 682 3 012 Rennsteig Werkzeuge Crimp Inserts and Compression Inserts Image 2
624 682 3 012 Rennsteig Werkzeuge Crimp Inserts and Compression Inserts Image 3
Image may differ
Unit Price (€ / pc.)
234.5371 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
234.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
234.5371 €

Crimping Die Set, 624 682 3 012, Rennsteig Werkzeuge

Crimping insert PEW 12 with contact adapter and wire stop, special crimping pliers for crimping almost all current crimp connectors with an inner conductor cross section of 0.08-50mm², guarantees exact and solder-free electrical connections, parallel crimp jaw feed, only little manual force required due to optimum lever ratio, good handling due to ergonomic centre of gravity position One and two-hand operation possible, various combinations possible due to exchangeable crimp applicators and contact adaptors, adjustable crimping pressure, with ratchet (unlockable) for reliable crimping, ergonomic and non-slip 2k grips, small grip width, with crimp applicator for MQS terminals 0.25mm², 0.35mm² and 0.5mm², F-crimp, Made in Germany

Technical specifications
Crimping Range (mm²) 0,25-0,5 mm²
Suitable for Crimpzange
Logistics
Country of origin DE
Customs tariff number 82079091
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei