624 742 3 0 | Rennsteig Werkzeuge

Crimping die for tab terminals, 0.1-2.5 mm², AWG 20-14, 624 742 3 0

Order No.: 20L6437
EAN: 4049002019197
MPN:
624 742 3 0
R624 742 3 0
Series: PEW12.742
624 742 3 0 Rennsteig Werkzeuge Crimp Inserts and Compression Inserts
Image may differ
Unit Price (€ / pc.)
265.4176 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
265.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
265.4176 €

Crimping Die Set, 624 742 3 0, Rennsteig Werkzeuge

Crimping insert for flat plugs according to DIN 46 247, 46 345 and 46 346 0.5-1.0mm² 90° angled, 0.5-1.0mm² and 1.25-2.5mm², F-crimp, Made in Germany

Technical specifications
Crimping Range (AWG) AWG 20-14
Crimping Range (mm²) 0,1-2,5 mm²
Suitable for Flachsteckverbinder
Logistics
Country of origin DE
Customs tariff number 82079091
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes