625 00094 3 0 | Rennsteig Werkzeuge
Crimping die for wire end ferrules, 95 mm², 625 00094 3 0
Unit Price (€ / pc.)
157.2823 € *
Available: 0 pcs.
Leadtime: On Request **
Crimping Die Set, 625 00094 3 0, Rennsteig Werkzeuge
Crimping insert 16mm system dimension for wire end ferrules 95.0 mm², trapezoidal crimp, Made in Germany
Technical specifications
Crimping Range (mm²) | 95 mm² | |
Suitable for | Aderendhülsen |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079091 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |