630 202 5 | Rennsteig Werkzeuge

Crimping die for crimp terminals, 35 mm², 630 202 5

Order No.: 20L6466
EAN: 4049002004902
MPN:
630 202 5
R630 202 5
Series: 630
630 202 5 Rennsteig Werkzeuge Crimp Inserts and Compression Inserts
Image may differ
Unit Price (€ / pc.)
122.9627 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
122.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
122.9627 €

Hexagonal Die Set, 630 202 5, Rennsteig Werkzeuge

Hexagonal crimping insert for Cu according to DIN 46 235 and Al according to DIN 46 329, crimping insert K 8 / K 12-7, Cu 16 + 35mm², Al 10 + 25mm², for APZ 50 and HPZ 50.1

      Technical specifications
      Crimpbereich (mm²) 35 mm²
      Geeignet für Crimp-Kabelschuhe
      Logistics
      Ursprungsland DE
      Zolltarifnummer 82079091
      Compliance
      RoHS konform not_relevant
      Stand der RoHS-Richtlinie 3/31/15
      SVHC frei Yes