630 307 5 | Rennsteig Werkzeuge

Crimping die for cable lug, 6 mm², 630 307 5

Order No.: 20L6471
EAN: 4049002004551
MPN:
630 307 5
R630 307 5
Series: 630
630 307 5 Rennsteig Werkzeuge Crimp Inserts and Compression Inserts
Image may differ
Unit Price (€ / pc.)
170.8959 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
170.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
170.8959 €

Indent-Die Set, 630 307 5, Rennsteig Werkzeuge

Mandrel crimping insert for crimp cable lugs and connectors DIN 46 234 for hand crimping pliers HPZ 50.1 or APZ 50, crimping insert D6, sector cables multi-wire 6 mm², made in Germany

Technical specifications
Crimpbereich (mm²) 6 mm²
Geeignet für Kabelschuhe
Logistics
Ursprungsland DE
Zolltarifnummer 82079091
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes