632 127 5 | Rennsteig Werkzeuge

Crimping die for crimp terminals, 35 mm², 632 127 5

Order No.: 20L6483
EAN: 4049002019753
MPN:
632 127 5
R632 127 5
Series: 632
632 127 5 Rennsteig Werkzeuge Crimp Inserts and Compression Inserts
Image may differ
Unit Price (€ / pc.)
241.3915 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
241.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
241.3915 €

Hexagonal Die Set, 632 127 5, Rennsteig Werkzeuge

Hexagonal crimping insert for Cu according to DIN 46 235 and Al according to DIN 46 329, crimping insert K 12/80, Cu 35mm², Al 25mm², Made in Germany

Technical specifications
Crimpbereich (mm²) 35 mm²
Geeignet für Crimp-Kabelschuhe
Logistics
Ursprungsland DE
Zolltarifnummer 82079091
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes