632 131 5 | Rennsteig Werkzeuge

Crimping die for crimp terminals, 120 mm², 632 131 5

Order No.: 20L6487
EAN: 4049002019791
MPN:
632 131 5
R632 131 5
Series: 632
632 131 5 Rennsteig Werkzeuge Crimp Inserts and Compression Inserts
Image may differ
Unit Price (€ / pc.)
241.3915 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
241.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
241.3915 €

Hexagonal Die Set, 632 131 5, Rennsteig Werkzeuge

Hexagonal Crimping die for Cu according to DIN 46 235 and Al according to DIN 46 329, Crimping die K 20/80, Al 120mm², Made in Germany

Technical specifications
Crimpbereich (mm²) 120 mm²
Geeignet für Crimp-Kabelschuhe
Logistics
Ursprungsland DE
Zolltarifnummer 82079091
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes