632 305 5 | Rennsteig Werkzeuge

Crimping die for crimp cable lugs/connectors, 16 mm², 632 305 5

Order No.: 20L6489
EAN: 4049002019869
MPN:
632 305 5
R632 305 5
Series: 632
632 305 5 Rennsteig Werkzeuge Crimp Inserts and Compression Inserts
Image may differ
Unit Price (€ / pc.)
350.1218 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
350.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
350.1218 €

Indent-Die Set, 632 305 5, Rennsteig Werkzeuge

Mandrel crimping insert for crimp cable lugs and connectors DIN 46 234 for hand crimping pliers HPZ 80.1 or APZ 80, crimping insert D16/80, sector cables multi-wire 16 mm², made in Germany

Technical specifications
Crimpbereich (mm²) 16 mm²
Geeignet für Crimpkabelschuhe/Steckverbinder
Logistics
Ursprungsland DE
Zolltarifnummer 82079091
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes