632 404 5 | Rennsteig Werkzeuge

Crimping die for crimp cable lugs/connectors, 10 mm², 632 404 5

Order No.: 20L6492
EAN: 4049002019999
MPN:
632 404 5
R632 404 5
Series: 632
632 404 5 Rennsteig Werkzeuge Crimp Inserts and Compression Inserts
Image may differ
Unit Price (€ / pc.)
245.3899 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
245.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
245.3899 €

Crimping Die Set, 632 404 5, Rennsteig Werkzeuge

Crimping die WM for DIN- similar cable lugs and connectors for hand crimping pliers HPZ 80.1 or APZ 80, Crimping die WM 10/80, sector cables multi-wire 10 mm², made in Germany

Technical specifications
Crimping Range (mm²) 10 mm²
Suitable for Crimpkabelschuhe/Steckverbinder
Logistics
Country of origin DE
Customs tariff number 82079091
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes