632 405 5 | Rennsteig Werkzeuge

Crimping die for crimp cable lugs/connectors, 16 mm², 632 405 5

Order No.: 20L6493
EAN: 4049002020001
MPN:
632 405 5
R632 405 5
Series: 632
632 405 5 Rennsteig Werkzeuge Crimp Inserts and Compression Inserts
Image may differ
Unit Price (€ / pc.)
284.8503 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
284.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
284.8503 €

Crimping Die Set, 632 405 5, Rennsteig Werkzeuge

Crimping die WM for DIN- similar cable lugs and connectors for hand crimping pliers HPZ 80.1 or APZ 80, Crimping die WM 16/80, sector cables multi-wire 16 mm², made in Germany

Technical specifications
Crimpbereich (mm²) 16 mm²
Geeignet für Crimpkabelschuhe/Steckverbinder
Logistics
Ursprungsland DE
Zolltarifnummer 82079091
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes