633 201 3 | Rennsteig Werkzeuge

Crimping die for cable lugs and connectors, 70 mm², 633 201 3

Order No.: 20L6502
EAN: 4049002027741
MPN:
633 201 3
R633 201 3
Series: 633
633 201 3 Rennsteig Werkzeuge Crimp Inserts and Compression Inserts
Image may differ
Unit Price (€ / pc.)
130.3645 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
130.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
130.3645 €

Hexagonal Die Set, 633 201 3, Rennsteig Werkzeuge

Hexagonal double crimping die set, for copper compression cable lugs and connectors DIN 46235

      Technical specifications
      Crimping Range (mm²) 70 mm²
      Suitable for Kabelschuhe und Verbinder
      Logistics
      Country of origin DE
      Customs tariff number 82079091
      Compliance
      RoHS conform not_relevant
      Date of RoHS guidelines 3/31/15
      SVHC free Yes