633 205 3 | Rennsteig Werkzeuge
Crimping die for cable lugs and connectors, 120 mm², 633 205 3
Unit Price (€ / pc.)
134.7794 € *
Available: 0 pcs.
Leadtime: On Request **
Hexagonal Die Set, 633 205 3, Rennsteig Werkzeuge
Hexagonal crimping die, for copper compression cable lugs and connectors DIN 46235
Technical specifications
Crimping Range (mm²) | 120 mm² | |
Suitable for | Kabelschuhe und Verbinder |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079091 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |