633 403 3 | Rennsteig Werkzeuge
Crimping die for cable lug, 50 mm², 633 403 3
Unit Price (€ / pc.)
100.3646 € *
Available: 0 pcs.
Leadtime: On Request **
Indent-Die Set, 633 403 3, Rennsteig Werkzeuge
Double die, for crimp terminals without insulation, rotatable, for use with stamp 633 406 3
Technical specifications
Crimping Range (mm²) | 50 mm² | |
Suitable for | Kabelschuhe |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079091 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |