634 104 3 | Rennsteig Werkzeuge

Crimping die for Cable lugs and connectors, 95 mm², 634 104 3

Order No.: 20L6522
EAN: 4049002027949
MPN:
634 104 3
R634 104 3
Series: 634
Rennsteig Werkzeuge
634 104 3 Rennsteig Werkzeuge Crimp Inserts and Compression Inserts
Image may differ
Unit Price (€ / pc.)
126.0567 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
126.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
126.0567 €

Hexagonal Die Set, 634 104 3, Rennsteig Werkzeuge

Hexagonal crimp inserts for crimp cable lugs and connectors, Al according to DIN 46 329 and Cu according to DIN 46 235, 20 Al, 95 mm² aluminium, crimping width 7mm, Made in Germany

Technical specifications
Crimping Range (mm²) 95 mm²
Suitable for Cable lugs and connectors
Logistics
Country of origin DE
Customs tariff number 82079091
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes