634 205 3 | Rennsteig Werkzeuge

Crimping die for cable lugs and connectors, 5-35 mm², 634 205 3

Order No.: 20L6527
EAN: 4049002027994
MPN:
634 205 3
R634 205 3
Series: 634
634 205 3 Rennsteig Werkzeuge Crimp Inserts and Compression Inserts
Image may differ
Unit Price (€ / pc.)
123.0341 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
123.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
123.0341 €

Hexagonal Die Set, 634 205 3, Rennsteig Werkzeuge

Hexagonal crimp inserts for crimp cable lugs and connectors, Al according to DIN 46 329 and Cu according to DIN 46 235, 12, Cu 35mm², crimp width 5mm, Made in Germany

Technical specifications
Crimping Range (mm²) 5-35 mm²
Suitable for Kabelschuhe und Verbinder
Logistics
Country of origin DE
Customs tariff number 82079091
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes