634 306 3 | Rennsteig Werkzeuge

Crimping die for tubular cable lugs and connector, 50 mm², 634 306 3

Order No.: 20L6534
EAN: 4049002028069
MPN:
634 306 3
R634 306 3
Series: 634
634 306 3 Rennsteig Werkzeuge Crimp Inserts and Compression Inserts
Image may differ
Unit Price (€ / pc.)
123.0341 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
123.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
123.0341 €

Crimping Die Set, 634 306 3, Rennsteig Werkzeuge

WM-form for standard copper tubular cable lugs, Crimping die Cu 50, 50mm², crimping width 6mm, Made in Germany

Technical specifications
Crimping Range (mm²) 50 mm²
Suitable for Rohrkabelschuhe und Verbinder
Logistics
Country of origin DE
Customs tariff number 82079091
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes