634 604 3 | Rennsteig Werkzeuge
Crimping die for cable lugs and connectors, 25 mm², 634 604 3
Unit Price (€ / pc.)
87.3341 € *
Available: 0 pcs.
Leadtime: On Request **
Indent-Die Set, 634 604 3, Rennsteig Werkzeuge
Mandrel crimp inserts for crimp cable lugs and connectors DIN: 46234, 46341, VG: 88 710, 88 708 as crimp insert always choose die and punch, DIN 25, 25mm², Made in Germany
Technical specifications
Crimping Range (mm²) | 25 mm² | |
Suitable for | Kabelschuhe und Verbinder |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079091 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |