634 605 3 | Rennsteig Werkzeuge

Crimping die for Cable lugs and connectors, 35 mm², 634 605 3

Order No.: 20L6539
EAN: 4049002028175
MPN:
634 605 3
R634 605 3
Series: 634
Rennsteig Werkzeuge
634 605 3 Rennsteig Werkzeuge Crimp Inserts and Compression Inserts
Image may differ
Unit Price (€ / pc.)
85.68 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
85.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
85.68 €

Indent-Die Set, 634 605 3, Rennsteig Werkzeuge

Mandrel crimp inserts for crimp cable lugs and connectors DIN: 46234, 46341, VG: 88 710, 88 708 as crimp insert always choose die and punch, DIN 35, 35mm², Made in Germany

Technical specifications
Crimping Range (mm²) 35 mm²
Suitable for Cable lugs and connectors
Logistics
Country of origin DE
Customs tariff number 82079091
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes