6753 0000 6 | Rennsteig Werkzeuge

Digital crimping unit, HC 20 for battery-powered hydraulic crimping tool, 0.14-6 mm², AWG 26-10, 6753 0000 6

Order No.: 20L6570
EAN: 4049002097164
MPN:
6753 0000 6
R6753 0000 6
Series: HC20
6753 0000 6 Rennsteig Werkzeuge Crimp Inserts and Compression Inserts
Image may differ
Unit Price (€ / pc.)
1,056.1131 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,056.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,056.1131 €

Crimping unit, 6753 0000 6, Rennsteig Werkzeuge

Four mandrel crimping head with standard crimping mandrels and digital display, compatible to Rennsteig HC 20 e.g. 6700 0100 1, suitable for crimping of turned pin and socket contacts, crimp mandrel feed in steps of 0.01mm digitally adjustable and readable, checking of basic setting by means of a plug gauge, electronic wear monitoring with warning function, different setting functions can be called up (mm, inch, selector position according to MIL), use of different contact inserts possible, 0.14-6.0mm², AWG 26-10, Made in Germany

Technical specifications
Version HC 20
Crimping Range (AWG) AWG 26-10
Crimping Range (mm²) 0,14-6 mm²
Suitable for Akkuhydraulisches Crimpgerät
Logistics
Country of origin DE
Customs tariff number 82079091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei