6756 0000 6 | Rennsteig Werkzeuge

Digital crimping unit, HC 20 for battery-powered hydraulic crimping tool, 0.14-6.0 mm², AWG 26-10, 6756 0000 6

Order No.: 20L6571
EAN: 4049002097171
MPN:
6756 0000 6
R6756 0000 6
Series: HC20
6756 0000 6 Rennsteig Werkzeuge Crimp Inserts and Compression Inserts
Image may differ
Unit Price (€ / pc.)
1,056.1131 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1,056.11 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,056.1131 €

Crimping unit, 6756 0000 6, Rennsteig Werkzeuge

Four mandrel crimping head with crimping mandrels according to MIL 22520 and digital display, compatible to Rennsteig HC 20 e.g. 6700 0100 1, suitable for crimping of turned pin and socket contacts, crimp mandrel feed in steps of 0.01mm digitally adjustable and readable, checking of basic setting by means of a plug gauge, electronic wear monitoring with warning function, different setting functions can be called up (mm, inch, selector position according to MIL), use of different contact inserts possible, 0.14-6.0mm², AWG 26-10, Made in Germany

Technical specifications
Filter Property Value
Suitable for battery-powered hydraulic crimping tool
Version HC 20
Crimping Range (mm²) 0.14-6.0 mm²
Crimping Range (AWG) AWG 26-10
Logistics
Property Value
Country of origin DE
Customs tariff number 82079091
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No